WGI210IS S LJXW

Intel
607-WGI210ISSLJXW
WGI210IS S LJXW

Mfr.:

Description:
Ethernet ICs I210IS PQFN64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
2.000
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
164,57 kr. 164,57 kr.
128,76 kr. 1.287,60 kr.
122,94 kr. 3.073,50 kr.
109,96 kr. 10.996,00 kr.
104,89 kr. 26.222,50 kr.
Full Reel (Order in multiples of 2000)
93,10 kr. 186.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
PQFN-64
Ethernet Controllers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
PCIe, SerDes, SGMII
900 mV
900 mV
- 40 C
+ 85 C
I210
Reel
Cut Tape
MouseReel
Brand: Intel
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Part # Aliases: 925142
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For industrial tested products:

After manufacture as a standard WGI2xxAx, the part goes through
additional testing and then "I" is added to the lower-right corner of
the IC Package. Intel does not re-mark the product code from WGI2xxAx
to WGI2xxIx, so the I at the bottom right signified the Industrial
tested product.

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-31

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991

WGI21x Ethernet Controllers

Intel WGI21x Ethernet Controllers provide an ideal GbE solution for customers looking for full-featured Gigabit Ethernet Media Access Control (MAC) and Physical-Layer (PHY) for desktop, server, and embedded applications. These devices support advanced features such as Audio-Video Bridging (AVB), 802.3az Energy Efficient Ethernet (EEE), IEEE 802.1AS Precision Time Stamping, Error Correcting Code (ECC) Packet Buffers, Integrated Non-Volatile Memory, and Enhanced Management Interface Options. The WGI217 offers support for Intel® vPro™ technology.

WGI210 Ethernet Controllers

Intel WGI210 Ethernet Controllers provide an ideal GbE solution for customers looking for full-featured Gigabit Ethernet Media Access Control (MAC) and Physical-Layer (PHY) for desktop, server, and embedded applications. This family supports advanced features such as Audio-Video Bridging (AVB), IEEE 802.1AS Precision Time Stamping, Error Correcting Code (ECC) Packet Buffers, and Enhanced Management Interface Options.