QQ80723055C4SRN23

Intel
607-Q80723055C4SRN23
QQ80723055C4SRN23

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 9 processor 185H (24M Cache, up to 5.10 GHz) FCBGA18X, Tray

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.591,73 kr. 6.591,73 kr.
5.981,43 kr. 59.814,30 kr.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core Ultra 9
64 bit
16 Core
FCBGA-2049
5.1 GHz
24 MB
22 Thread
115 W
96 GB
DDR5-5600
32 GT/s
Intel Core i9
Meteor Lake
185H
Embedded
Tray
Brand: Intel
Moisture Sensitive: Yes
Product Type: CPU - Central Processing Units
Series: 185H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99CGJT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045
ECCN:
5A992.C

Core™ Ultra Processors

Intel® Core™ Ultra Processors are optimized for premium, thin, and powerful laptops. The Intel processors feature 3D performance hybrid architecture and advanced AI capabilities, with a built-in Intel Arc™ GPU available. Implementing the Intel 4 process, Intel Core Ultra processors deliver an optimal balance of performance and power efficiency for gaming, content creation, and productivity.