ISP1807-LR-R2

Insight SiP
359-ISP1807-LR-R2
ISP1807-LR-R2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ISP1807-LR BT5 Module NFC flash 1M ram 256K - Reel of 2000 units
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
Minimum: 26000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
51,85 kr. 1.348.100,00 kr.

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ISP1807
BLE, Bluetooth 5.0
8 dBm
2 Mb/s
- 95 dBm
2.43 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Insight SiP
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 256 kB, 1 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Protocol - Sub GHz: NFC
Range: 100 m
Sensitivity: - 95 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 14.1 mA
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ISP1807 Bluetooth 5 NFC ANT & THREAD Module

Insight SiP ISP1807 Bluetooth 5 NFC ANT & THREAD Module is based on the Nordic Semiconductor nRF52840 chip and represents the best features of Bluetooth 5 Long Range Module Technology. These devices are ideal for applications with an integrated powerful Cortex™ M0 CPU, flash and RAM memory combined with an optimized antenna. Long range and multiple digital and analog interfaces offer optimum flexibility for sensor integration.