IN-3531SCUV-U70

Inolux
743-IN-3531SCUV-U70

IN-3531SCUV-U70

Mfr.:

Description:
High Power LEDs - Single Colour 3.45x3.45mm 410-420nm 350mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:

107 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- kr.
-,-- kr.
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+47,00 kr.)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
45,87 kr. 45,87 kr.
32,42 kr. 324,20 kr.
30,70 kr. 767,50 kr.
27,12 kr. 2.712,00 kr.
25,55 kr. 6.387,50 kr.
Full Reel (Order in multiples of 500)
22,34 kr. 11.170,00 kr.
20,47 kr. 20.470,00 kr.
19,94 kr. 49.850,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Inolux
Product Category: High Power LEDs - Single Colour
RoHS:  Details
UV LEDs (Ultraviolet)
SMD/SMT
415 nm
Ultraviolet (NUV)
440 mW
500 mA
4 V
1 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Height: 2 mm
LED Size: 3.45 mm x 3.45 mm
Length: 3.45 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Viewing Angle: 125 deg
Width: 3.45 mm
Unit Weight: 37,500 mg
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KYOCERA AVX 08053D475MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 20%
ams OSRAM GW CSSRM1.BM-LUMQ-A737-1
High Power LEDs - White White 3000K OSLON Square
Lumileds L1C1-VLT1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Violet 420nm- 430nm
Lumileds LXML-PR02-A900
High Power LEDs - Single Colour LUXEON Rebel Color, Royal Blue 440-460nm
STMicroelectronics VL53L1CBV0FY/1
Proximity Sensors Time-of-Flight ranging sensor with advanced multi-zone & multi-object detection
Lumileds LHUV-0415-A070
High Power LEDs - Single Colour UV/NUV 415nm - 420nm LUXEON UV U Line
Lumileds LXML-PX02-0000
High Power LEDs - Single Colour LUXEON Rebel Color, Lime 566nm - 569nm
Lite-On LTPL-C034UVH430
High Power LEDs - Single Colour UVA 3535 LENS TYPE LED with 45mil 430nm
Luminus Devices SST-10-SB-B130-M470
High Power LEDs - Single Colour Sky Blue LED 470 nm ,SST-10 Series