XMC5200F100K1088AAXQLA1

Infineon Technologies
726-XMC5200F100K1088
XMC5200F100K1088AAXQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU Low-power technology MCUs with advanced peripherals addressing industrial applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
69,08 kr. 69,08 kr.
53,41 kr. 534,10 kr.
50,95 kr. 1.273,75 kr.
44,24 kr. 4.424,00 kr.
42,22 kr. 10.555,00 kr.
38,34 kr. 19.170,00 kr.
34,39 kr. 30.951,00 kr.
2.700 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
XMC5000
SMD/SMT
LQFP-100
ARM Cortex-M0, ARM Cortex-M4F
1.18 MB
32 bit
12 bit
100 MHz, 160 MHz
74 I/O
128 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 39 Channel
Number of Timers/Counters: 4 x 32 bit, 75 x 16 bit
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: XMC5200-F100K1088AA SP006109765
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000