REF10KW3LBUCKSIC400TOBO1

Infineon Technologies
726-REF10KW3LBUCKSIC
REF10KW3LBUCKSIC400TOBO1

Mfr.:

Description:
Power Management IC Development Tools 3-level flying capacitor buck with CoolSiC MOSFET 400 V G2

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
419
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,94 kr. 4,94 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Reference Boards
Voltage Regulator - Switching Regulator
IMT40R011M2H, IMT65R010M2H, XMC4400F100F512BA, 1ED3141MU12F, TLI4971-A050T5-E0001
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CoolSiC
Part # Aliases: REF_10KW_3LBUCK_SIC400 SP006135438
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

REF-10KW-3LBUCK-SIC400 Reference Board

Infineon Technologies REF-10KW-3LBUCK-SIC400 Reference Board uses a 3-level-flying capacitor Buck DC/DC converter, which can also be reconfigured to be used as a 2-level Buck DC/DC converter. The primary goal of the platform is to enable evaluation of CoolSiC™ MOSFET 400V/650V G2 in TOLL and D2PAK-7 packages. This reference design also aims to provide layout guidelines to optimize the commutation and gate loops. The Infineon Technologies board provides solutions for auxiliary supplies for floating gate-drive, startup, pre-charging, and voltage balancing of the flying capacitor in multi-level topologies.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More