PSC3M5EDACQ1XQLA1

Infineon Technologies
726-PSC3M5EDACQ1XQLA
PSC3M5EDACQ1XQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU INDUSTRIAL-PSOC C3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
57,96 kr. 57,96 kr.
41,18 kr. 411,80 kr.
39,31 kr. 982,75 kr.
34,17 kr. 3.417,00 kr.
32,60 kr. 8.150,00 kr.
29,69 kr. 14.845,00 kr.
26,33 kr. 26.330,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M33
128 kB
32 bit
12 bit
180 MHz
64 kB
1.71 V
3.6 V
- 40 C
+ 115 C
Tray
Brand: Infineon Technologies
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 16 x 16 bit
Product: ARM Microcontrollers - MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: PSC3M5EDACQ1 SP006032973
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

PSOC™ Control Microcontrollers

Infineon Technologies PSOC™ Control family microcontrollers from Infineon are the next-generation MCUs developed specifically for motor control applications. Using real-time control with Arm® Cortex®- M33 this high-performance microcontroller family enables designers to deliver the market innovations that customers expect from their next-generation devices. The PSOC™ Control enables designers to innovate industrial products with next-generation technology. Utilizing differentiating peripherals to adapt Wide-Bandgap (WBG), integrated features to reduce system BOM costs, advanced security and safety with PSA Certified™ Level 2, and ready-to-use code examples and development tools supported in the ModusToolbox™ software suite. This latest family of microcontrollers will increase performance and efficiency for the next generation of motor control products.