ND89N16K

Infineon Technologies
641-ND89N16K
ND89N16K

Mfr.:

Description:
Thyristor Modules 1600V 140A 20MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
715,56 kr. 715,56 kr.
628,21 kr. 6.282,10 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
RoHS:  
CIPOS Mini IPM
1.28 V
20 mA
- 40 C
+ 150 C
Screw Mount
ND89
Tray
Brand: Infineon Technologies
Configuration: 1-Phase Bridge
Output Current: 140 A
Product Type: Thyristor Modules
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Technology: Si
Type: Rectifier Diode Module
Vr - Reverse Voltage: 1.6 kV
Part # Aliases: SP000091554 ND89N16KHPSA1
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99