ITS4141N

Infineon Technologies
726-ITS4141N
ITS4141N

Mfr.:

Description:
Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.189

Stock:
17.189 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,50 kr. 18,50 kr.
12,01 kr. 120,10 kr.
10,89 kr. 272,25 kr.
9,18 kr. 918,00 kr.
8,58 kr. 2.145,00 kr.
7,53 kr. 3.765,00 kr.
6,42 kr. 6.420,00 kr.
5,95 kr. 11.900,00 kr.
Full Reel (Order in multiples of 4000)
5,76 kr. 23.040,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,71 kr.
Min:
1

Similar Product

Infineon Technologies ITS4141NHUMA1
Infineon Technologies
Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
700 mA
1.4 A
200 mOhms
100 us
150 us
12 V to 45 V
- 30 C
+ 85 C
SMD/SMT
SOT-223-4
Industrial PROFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.4 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 12 V
Tradename: PROFET
Part # Aliases: SP000219536 ITS4141NXT ITS4141NHUMA1
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).