IRIDIUM9645TPMI2CTOBO1

Infineon Technologies
726-IRIDIUM9645TPMI2
IRIDIUM9645TPMI2CTOBO1

Mfr.:

Description:
Security/Authentication Development Tools Iridium 9645 - TPM1.2 I2C Evaluation Board for Raspberry Pi and BeagleBoard xM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
357,78 kr. 357,78 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS: N
Evaluation Boards
SLB9645
I2C
Brand: Infineon Technologies
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: IRIDIUM9645 TPMI2C LINUX SP001265088
Unit Weight: 41,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Iridium 9645 Evaluation Board

Infineon Technologies Iridium 9645 Evaluation Board is used to evaluate the Raspberry Pi and BeagleBoard xM. Infineon's Trusted Platform Module (TPM) SLB 9645 is fully TCG standard compliant TPM 1.2. The board features an I2C interface for host communication and a high-end security controller with advanced cryptographic algorithms. Sensitive data like cryptographic keys or secrets can be stored inside the TPM, where data is protected by the TPM's hardware from unauthorized access or manipulation. This enables the confidentiality of the data on a high level.