IM73A135V01XTSA1

Infineon Technologies
726-IM73A135V01XTSA1
IM73A135V01XTSA1

Mfr.:

Description:
MEMS Microphones MIC SDM ANALOG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.952
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,92 kr. 14,92 kr.
11,71 kr. 117,10 kr.
10,67 kr. 266,75 kr.
9,92 kr. 496,00 kr.
9,33 kr. 933,00 kr.
8,58 kr. 2.145,00 kr.
Full Reel (Order in multiples of 1000)
7,31 kr. 7.310,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
- 38 dB
1 dB
73 dB
250 Ohms
20 Hz to 20 kHz
170 uA
2.3 V to 3 V
- 40 C
+ 85 C
Analog
Bottom
4 mm
3 mm
1.2 mm
Reel
Cut Tape
Brand: Infineon Technologies
Dimensions: 4 mm x 3 mm x 1.2 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3 V
Supply Voltage - Min: 2.3 V
Termination Style: SMD/SMT
Part # Aliases: IM73A135V01 SP003803274
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
USHTS:
8542390090
ECCN:
EAR99

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

XENSIV™ MEMS Microphones

Infineon XENSIV™ MEMS Microphones are designed for applications requiring low self-noise (high SNR), wide dynamic range, distortions below 1% at 128dBSPL, and a high acoustic overload point. The microphones have a 70dB signal-to-noise ratio (SNR). The XENSIV™ MEMS Microphones offer crystal clear audio signals, an extended pick-up distance and sensitivity to both soft and loud signals in applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.