IAUCN08S7N024TATMA1

Infineon Technologies
726-IAUCN08S7N024TAT
IAUCN08S7N024TATMA1

Mfr.:

Description:
MOSFETs 80 V, N-Ch, 2.44 mOhm max, Automotive MOSFET, top-side cooled SSO10T

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.927

Stock:
5.927 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,31 kr. 22,31 kr.
14,55 kr. 145,50 kr.
11,34 kr. 1.134,00 kr.
9,47 kr. 4.735,00 kr.
8,13 kr. 8.130,00 kr.
Full Reel (Order in multiples of 2000)
7,76 kr. 15.520,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-LHDSO-10-1
N-Channel
1 Channel
80 V
186 A
2.44 mOhms
20 V
3.2 V
54 nC
- 55 C
+ 175 C
157 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 16 ns
Series: OptiMOS 7
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IAUCN08S7N024T SP005981928
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 7 Automotive Power MOSFETs

Infineon Technologies is introducing its leading OptiMOS™ 7 Automotive Power MOSFETs technology with remarkably low on-state resistance, reduced switching losses, and enhanced ruggedness. OptiMOS 7 redefines the landscape of automotive power MOSFETs. The OptiMOS 7 MOSFET technology from Infineon establishes a new standard for automotive applications, allowing performance and efficiency while addressing the challenges of tomorrow's automotive systems.

OptiMOS™ 7 80V Automotive Power MOSFETs

Infineon Technologies OptiMOS™ 7 80V Automotive Power MOSFETs are built with Infineon’s leading-edge, power semiconductor technology. These MOSFETs are designed specifically for the high performance, quality, and robustness needed for demanding automotive applications. The OptiMOS™ 7 80V MOSFETs operate with a ±20VGS gate source voltage and a temperature range of -55°C to 175°C. These MOSFETs are offered in top-side cooled SSO10T 5x7mm2 SMD package. The SSO10T package helps users achieve advancements in cooling and power density. The 80V power MOSFETs are MSL-1 rated, RoHS compliant, and 100% avalanche tested. These power MOSFETs are ideal for general automotive applications.