FM25V10-DG

Infineon Technologies
727-FM25V10-DG
FM25V10-DG

Mfr.:

Description:
F-RAM FRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
102,13 kr. 102,13 kr.
94,74 kr. 947,40 kr.
91,83 kr. 2.295,75 kr.
89,59 kr. 4.479,50 kr.
87,36 kr. 8.736,00 kr.
83,48 kr. 20.870,00 kr.
82,73 kr. 30.610,10 kr.
1.110 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
1 Mbit
SPI
25 MHz, 40 MHz
128 k x 8
DFN-8
2 V
3.6 V
- 40 C
+ 85 C
FM25V10-G
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 370
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99

V-Family Low-Power F-RAM

Infineon Technologies V-Family low-power F-RAM devices feature high-performance nonvolatile memory employing an advanced ferroelectric process. Infineon serial F-RAM performs write operations at bus speed, incurs no write delays, and is ideal for nonvolatile memory applications requiring frequent or rapid writes or low power operation. The V-Family parallel F-RAM provides data retention for over 10 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM.