EVALMTR48V20AGANTOBO1

Infineon Technologies
726-EVALMTR48V20AGAN
EVALMTR48V20AGANTOBO1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for low-voltage motor drive with CoolGaN Transistor 100 V

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
949,51 kr. 949,51 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
1EDN7126G
Brand: Infineon Technologies
For Use With: Motor Drive
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP006088287
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EVAL_MTR_48V20A_GaN Evaluation Board

Infineon Technologies EVAL_MTR_48V20A_GaN Evaluation Board is a cutting-edge solution designed for field-oriented control (FOC) motor drive applications, leveraging the advanced capabilities of CoolGaN™ 100V transistors. The Infineon board is optimized for high switching frequencies, typically 100kHz or higher, making it ideal for low-voltage motor drives in electric vehicles, industrial automation, robotics, and high-performance consumer electronics. A half-bridge configuration ensures high efficiency and power density, providing precise and reliable motor control. The EVAL_MTR_48V20A_GaN Evaluation Board is an excellent tool for engineers and developers to explore and implement efficient motor drive solutions in various demanding applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More