DEMO5QR1680BG27W1TOBO1

Infineon Technologies
726-DEM5QR1680BG27W1
DEMO5QR1680BG27W1TOBO1

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
800,68 kr. 800,68 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Power Management Specialized
85 VAC to 300 VAC
5 V, 12 V
ICE5QR1680BG
Brand: Infineon Technologies
Description/Function: 27 W SMPS Demoboard
Dimensions: 110 mm x 66 mm x 27 mm
For Use With: ICE5QR1680BG
Output Current: 200 mA, 2.16 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: DEMO_5QR1680BG_27W1 SP005419451
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

DEMO_5QR1680BG_27W1 SMPS Demoboard

Infineon Technologies DEMO_5QR1680BG_27W1 SMPS Demoboard is designed to quickly and easily demonstrate the ICE5QR1680BG PWM quasi-resonant flyback CoolSET™ with 800V integrated MOSFET in a DSO-12 package. The DEMO_5QR1680BG_27W1 SMPS Demoboard offers high efficiency with quasi-resonant switching. The Infineon DEMO_5QR1680BG_27W1 SMPS Demoboard is designed to operate under a wide range of input and developed to target offline SMPS applications.