CYPM1011-24LQXI

Infineon Technologies
727-CYPM1011-24LQXI
CYPM1011-24LQXI

Mfr.:

Description:
ARM Microcontrollers - MCU USB-C HV MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.723

Stock:
4.723 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,99 kr. 14,99 kr.
11,26 kr. 112,60 kr.
10,29 kr. 257,25 kr.
9,25 kr. 925,00 kr.
8,80 kr. 2.200,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
EZ-PD PMG1-S0
SMD/SMT
QFN-24
ARM Cortex M0
64 kB
32 bit
8 bit
48 MHz
12 I/O
8 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Tradename: EZ-PD
Watchdog Timers: No Watchdog Timer
Part # Aliases: SP005651615
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

USB Type-C™ EZ-PD PMG1 MCU Family

Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.

USB Type-C™ EZ-PD™ PMG1-S0 MCUs

Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S0 MCUs feature a 64KB Flash, a USB Type-C PD transceiver, analog and digital peripherals, and a pull-down termination resistor RD for USB Type-C sink support. Infineon Technologies PMG1-S0 MCUs offer system-level ESD protection and come in a 24-pin QFN package. The MCUs are designed for systems using power from high-voltage USB Type-C PD ports and enhance control capabilities. The ModusToolbox™ with PMG1-S0 SDK, the CY7110 kit, and its quick start guide streamline firmware development and testing, significantly reducing time to market.

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.