CYBT-243053-EVAL

Infineon Technologies
727-CYBT243053EVAL
CYBT-243053-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 The Infineon AIROC CYBT-243053-EVAL enables you to evaluate and develop Bluetooth applications using the CYBT-243053-02 module.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
335,10 kr. 335,10 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
2.4 GHz
Bluetooth
Brand: Infineon Technologies
Dimensions: 12 mm x 16.61 mm x 1.7 mm
Interface Type: UART, HCI
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005673441
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AIROC™ CYBT-243053-EVAL Evaluation Kit

Infineon Technologies AIROC™ CYBT-243053-EVAL Evaluation Kit enables evaluation and application development using the AIROC CYBT-243053-02 BLUETOOTH®  and Bluetooth® LE module. The Infineon Technologies CYBT-243053-EVAL is a standalone evaluation kit or can be combined with Arduino-compatible shields. Infineon’s AIROC CYBT-243053-02 is a fully certified Bluetooth and Bluetooth LE module based on Infineon’s CYW20820. This embedded module is a 35-ball package in a 12mm x 16.61mm x 1.7mm SMT form factor.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More