CY8C4014LQA-422Z

Infineon Technologies
727-CY8C4014LQA-422Z
CY8C4014LQA-422Z

Mfr.:

Description:
ARM Microcontrollers - MCU CY8C4014LQA-422Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4900   Multiples: 4900
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,74 kr. 52.626,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
QFN-24
ARM Cortex M0
16 kB
32 bit
16 MHz
16 I/O
2 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4000
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
EAR99

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.