CY14B101Q2A-SXI

Infineon Technologies
727-CY14B101Q2A-SXI
CY14B101Q2A-SXI

Mfr.:

Description:
NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:
952 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
78,70 kr. 78,70 kr.
73,41 kr. 734,10 kr.
71,24 kr. 1.781,00 kr.
68,18 kr. 3.409,00 kr.
66,62 kr. 6.662,00 kr.
65,80 kr. 16.450,00 kr.
64,75 kr. 32.375,00 kr.
64,60 kr. 62.662,00 kr.
2.910 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
SOIC-8
SPI
1 Mbit
128 k x 8
8 bit
3.6 V
2.7 V
1 mA
- 40 C
+ 85 C
CY14B101Q2A
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1 W
Product Type: NVRAM
Factory Pack Quantity: 970
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542329000
CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
INFINEON