BSC0911NDATMA1

Infineon Technologies
726-SP000934746
BSC0911NDATMA1

Mfr.:

Description:
MOSFETs N-Ch 25V 40A TISON-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.245

Stock:
6.245 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,00 kr. 10,00 kr.
7,68 kr. 76,80 kr.
7,06 kr. 176,50 kr.
5,65 kr. 565,00 kr.
5,57 kr. 1.392,50 kr.
4,80 kr. 2.400,00 kr.
4,45 kr. 4.450,00 kr.
4,44 kr. 11.100,00 kr.
Full Reel (Order in multiples of 5000)
4,24 kr. 21.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,85 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TISON-8
N-Channel
2 Channel
25 V
40 A
3.7 mOhms, 1.3 mOhms
- 20 V, 20 V
1.6 V
3 nC, 8.8 nC
- 55 C
+ 150 C
2.5 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 2.2 ns, 4 ns
Forward Transconductance - Min: 77 S, 130 S
Product Type: MOSFETs
Rise Time: 2.8 ns, 5.4 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15 ns, 25 ns
Typical Turn-On Delay Time: 3.3 ns, 3.8 ns
Part # Aliases: BSC0911ND SP000934746
Unit Weight: 101,880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99