100-000-10

Industrial Shields
244-100-000-10
100-000-10

Mfr.:

Description:
PLC Controllers Controllino MINI pure, Power 12Vdc to 24VdcInputs: 4x Analog (0-10Vdc) / digital (24Vdc), 2x Digital, 2x AnalogOutputs:6x Relay, 8x Digital

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.150,03 kr. 1.150,03 kr.
1.133,99 kr. 11.339,90 kr.
1.117,96 kr. 27.949,00 kr.
958,31 kr. 47.915,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
PLC
8 Input
14 Output
DIN Rail Mount
24 V
12 V
Analog, Digital
Analog, Digital
CONTROLLINO MINI
0 C
+ 55 C
90 mm x 36 mm x 60 mm
Analogue / Digital: Analog / Digital
Brand: Industrial Shields
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 5
Subcategory: Controllers
Tradename: Controllino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Controllino MINI Programmable Logic Controllers

Industrial Shields Controllino MINI Programmable Logic Controllers (PLCs) house 16 I/Os (eight inputs and eight outputs) in a compact footprint (36mm width x 90mm height x 60mm depth). The size-to-I/O ratio makes Industrial Shields Controllino MINI a leading PLC for efficiency and adaptability. The devices feature a 12V or 24V supply voltage, a 0°C to +55°C operating temperature range, and SPI (switchable) and UART communication interfaces.