VCO132-12IO7

IXYS
747-VCO132-12IO7
VCO132-12IO7

Mfr.:

Description:
Thyristor Modules 132 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
275,35 kr. 275,35 kr.
208,28 kr. 2.082,80 kr.
195,08 kr. 19.508,00 kr.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
VCO132
Screw Mount
ECO-PAC 2
Bulk
Brand: IXYS
Output Current: 132 A
Product Type: Thyristor Modules
Factory Pack Quantity: 25
Subcategory: Discrete and Power Modules
Technology: Si
Type: High Current Thyristor Modules (Single )
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541100000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
MXHTS:
8541100101
ECCN:
EAR99