MXB12R600DPHFC

IXYS
576-MXB12R600DPHFC
MXB12R600DPHFC

Mfr.:

Description:
MOSFETs 650V X2 MOSFET boost leg in ISOPLUS i4 pak

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,42 kr. 80,42 kr.
65,42 kr. 654,20 kr.
54,46 kr. 5.446,00 kr.
44,01 kr. 22.005,00 kr.
41,33 kr. 41.330,00 kr.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
ISOPLUS-i4-PAC-5
N-Channel
1 Channel
650 V
18 A
160 mOhms
- 40 V, 40 V
5 V
37 nC
- 40 C
+ 125 C
Enhancement
ISOPLUS
Tube
Brand: IXYS
Configuration: Single
Fall Time: 30 ns
Product Type: MOSFETs
Rise Time: 70 ns
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 65 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
ECCN:
EAR99

MXB12R600DPHFC X2-Class Power MOSFET

Littelfuse MXB12R600DPHFC X2-Class Power MOSFET offers an 18A current rating, 600V voltage rating, and 2190pF input capacitance. This MOSFET features fast switching, a robust design, and a HiPerDynFRED high-performance dynamic fast recovery diode. Littelfuse MXB12R600DPHFC X2-Class Power MOSFET is ideal for power factor correction, switch-mode power supplies, and uninterruptible power supplies.