MDNA210UB2200PTED

IXYS
747-MDNA210UB220PTED
MDNA210UB2200PTED

Mfr.:

Description:
Diode Modules BipolarModule-Rectifier+Brake E2-Pk-PFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.022,17 kr. 1.022,17 kr.
781,73 kr. 7.817,30 kr.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Diode Modules
RoHS:  
Screw Mount
E2-Pack
Rectifier Bridge
Triple
1.23 V
- 40 C
+ 125 C
Blister Pack
Brand: IXYS
Fall Time: 400 ns
Pd - Power Dissipation: 250 W
Product Type: Diode Modules
Rise Time: 50 ns
Factory Pack Quantity: 28
Subcategory: Discrete and Power Modules
Technology: Si
Typical Turn-Off Delay Time: 550 ns
Typical Turn-On Delay Time: 320 ns
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
8541100000
USHTS:
8541100080
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.