MCC255-14IO1

IXYS
747-MCC255-14IO1
MCC255-14IO1

Mfr.:

Description:
Thyristor Modules 255 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.232,99 kr. 1.232,99 kr.
1.095,65 kr. 13.147,80 kr.
102 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCC255
1.36 V
150 mA
- 40 C
+ 130 C
Screw Mount
Y1-CU
Bulk
Brand: IXYS
Holding Current Ih Max: 150 mA
Output Current: 255 A
Product Type: Thyristor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Technology: Si
Type: Phase Leg
Vr - Reverse Voltage: 1.4 kV
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8504409100
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99