GMM3x60-015X2-SMDSAM

IXYS
747-M3X60015X2SMDSAM
GMM3x60-015X2-SMDSAM

Mfr.:

Description:
MOSFETs 3 Phase Full Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
152,86 kr. 152,86 kr.
125,10 kr. 1.251,00 kr.
110,56 kr. 11.056,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Si
SMD/SMT
SMD-24
N-Channel
150 V
50 A
24 mOhms
Bulk
Brand: IXYS
Product Type: MOSFETs
Series: GMM3x60-015X2
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.