CPC1965G

IXYS Integrated Circuits
849-CPC1965G
CPC1965G

Mfr.:

Description:
Solid State Relays - PCB Mount 600V, 1A AC Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.121
Expected 17/03/2026
8.225
Expected 16/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,12 kr. 28,12 kr.
24,99 kr. 249,90 kr.
23,50 kr. 587,50 kr.
22,90 kr. 1.145,00 kr.
22,23 kr. 2.223,00 kr.
21,26 kr. 5.315,00 kr.
20,52 kr. 10.260,00 kr.
19,84 kr. 19.840,00 kr.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 A
20 VAC to 260 VAC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SCR
100 mA
- 40 C
+ 85 C
19.202 mm (0.756 in)
3.302 mm (0.13 in)
6.35 mm (0.25 in)
CPC1965
Brand: IXYS Integrated Circuits
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Tradename: Clare
Unit Weight: 866 mg
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
8536490099
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.