IS31FL3208-QFLS4-TR

ISSI
870-IS31FL3208QFLS4T
IS31FL3208-QFLS4-TR

Mfr.:

Description:
LED Lighting Driver ICs 18-Channel FxLED Driver, 23kHz PWM, Current Scaling, QFN-28 (4.0mm x 4.0mm)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.392

Stock:
1.392 Can Dispatch Immediately
Quantities greater than 1392 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,56 kr. 16,56 kr.
10,74 kr. 107,40 kr.
9,55 kr. 238,75 kr.
7,91 kr. 791,00 kr.
7,45 kr. 1.862,50 kr.
6,48 kr. 3.240,00 kr.
5,63 kr. 5.630,00 kr.
Full Reel (Order in multiples of 2500)
5,11 kr. 12.775,00 kr.
4,88 kr. 36.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: LED Lighting Driver ICs
RoHS:  
18 Output
Boost, Buck
38 mA
QFN-28
5.5 V
2.7 V
400 kHz
Adjustable
IS31FL3208
- 40 C
+ 125 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: ISSI
Input Voltage: 2.7 V to 5.5 V
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.7 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 9 mA
Type: LED Driver
Unit Weight: 5,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.