WAFER-MTL-U7AC-R10

IEI
458-WAFERMTLU7ACR10
WAFER-MTL-U7AC-R10

Mfr.:

Description:
Single Board Computers 3.5" SBC with Intel Meteor Lake-U Core Ultra 7 Processor 165U with Quad Displays,DDR5,Double IntelI226V 2.5 GbE,USB3.2,M.2,SATA,COM,SoC,RoHS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.071,54 kr. 6.071,54 kr.
5.859,23 kr. 11.718,46 kr.
5.738,90 kr. 28.694,50 kr.
5.653,71 kr. 56.537,10 kr.
20 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DDR5-Ready Industrial Solutions

iEi Technology DDR5-Ready Industrial Solutions include a range of full-sized ATX to compact 2.5” SBCs. The versatile motherboards allow flexible system designs across various industrial scenarios. The industrial motherboards support DDR5 memory and are developed to deliver the performance, efficiency, and scalability required for AI-driven and data-intensive edge computing applications.