E-MPCIE-UART-KIT01-R10

IEI
458-PCIEUARTKIT01R10
E-MPCIE-UART-KIT01-R10

Mfr.:

Description:
Interface Modules PCI Express Mini supports Quad RS-232/422/485 Port module, Full size, RoHs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
536,08 kr. 536,08 kr.
528,84 kr. 5.288,40 kr.
514,89 kr. 10.297,80 kr.
508,77 kr. 25.438,50 kr.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Interface Modules
RoHS:  
mPCIe Serial Cards
RS-232/422/485
4 Port
115.2 kb/s
mPCIe, RS-232/422/485
0 C
+ 60 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 51 mm x 30 mm
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0