LB3L-M1T11R

IDEC
199-LB3LM1T11R
LB3L-M1T11R

Mfr.:

Description:
Pushbutton Switches LB 16mm Illuminated PB SPDT R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
156,59 kr. 156,59 kr.
144,87 kr. 1.448,70 kr.
141,67 kr. 3.541,75 kr.
138,31 kr. 6.915,50 kr.
134,58 kr. 13.458,00 kr.
131,22 kr. 32.805,00 kr.
128,98 kr. 64.490,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LB
Brand: IDEC
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99