TSCDLNN001PGUCV

Honeywell
785-TSCDLNN001PGUCV
TSCDLNN001PGUCV

Mfr.:

Description:
Board Mount Pressure Sensors DIP, Sing Ax Barblss Gage, Const Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
360,91 kr. 360,91 kr.
308,77 kr. 1.543,85 kr.
305,56 kr. 3.055,60 kr.
295,42 kr. 14.771,00 kr.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 psi to 1 psi
0.2 %
Analog
Through Hole
5 V
Single Axial Barbless
DIP-8
0 C
+ 85 C
TSC / NSC
Blister Pack
Brand: Honeywell
Operating Supply Current: 600 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Tradename: TruStability
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
8536690020
USHTS:
9026204000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TruStability® TSC Pressure Sensors

Honeywell TSC TruStability® Pressure Sensors are temperature compensated and unamplified. These piezoresistive silicon board mount pressure sensors eliminate the need for system calibration over temperature and also offer reduced part-to-part variation. Honeywell TSC TruStability measures differential or gauge pressures and are intended for use with non-corrosive, non-ionic gases. Numerous package styles and mounting options are available.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.