ACA22A-USB MINI

Hirschmann
566-942152001
ACA22A-USB MINI

Mfr.:

Description:
Interface Modules Cordless Auto-configuration adapter 512 MB, USB 2.0, EEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.715,87 kr. 1.715,87 kr.
1.692,52 kr. 42.313,00 kr.

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Interface Modules
Adapters
USB 2.0
2 Port
USB 2.0
- 40 C
+ 70 C
Brand: Hirschmann
Dimensions: 46 mm x 16 mm x 8 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 942152001
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020

FEATURED PRODUCTS
HIRSCHMANN