ZK1-32DP-R

Hirose Connector
798-ZK1-32DP-R
ZK1-32DP-R

Mfr.:

Description:
Automotive Connectors Retainer, 32 Pos. , 1A, 50V AC, 50V DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.981

Stock:
4.981 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,08 kr. 3,08 kr.
2,59 kr. 25,90 kr.
2,31 kr. 57,75 kr.
2,20 kr. 220,00 kr.
1,97 kr. 492,50 kr.
1,87 kr. 1.870,00 kr.
1,84 kr. 4.600,00 kr.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Accessories
Retainer
32 Position
2 mm (0.079 in)
PCB Mount
ZK1
Brand: Hirose Connector
Contact Gender: Plug
Current Rating: 1 A
Height: 9.66 mm
Housing Material: Polyamide (PA)
Length: 44.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Type: Retainer
Voltage Rating: 50 VAC, 50 V
Width: 18.7 mm
Part # Aliases: 755-2201-0-00
Unit Weight: 1 g
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
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

ZK1 Automotive FPC-to-Board Connectors

Hirose Electric ZK1 Automotive FPC-to-Board Connectors are designed for environments where safety, reliability, and high heat resistance are essential. These connectors feature a 2mm pitch/1mm PCB pitch, up to +125°C heat resistance, vibration durability, and a terminal-less plug design. ZK1 connectors use a two-point contact design that enhances dust resistance, ensuring high contact reliability. The safety-first design includes electric shock prevention, guarding against terminal exposure and accidental contact. Hirose Electric ZK1 Connectors offer a compact, lightweight design, reducing size and weight in automotive applications.