X.FL-LP-IN.OUT1

Hirose Connector
798-X.FL-LP-IN.OUT1
X.FL-LP-IN.OUT1

Mfr.:

Description:
RF Connector Tools

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.004,27 kr. 1.004,27 kr.
921,16 kr. 9.211,60 kr.
905,64 kr. 22.641,00 kr.
895,72 kr. 44.786,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connector Tools
RoHS:  
Insertion and Extraction Tool
Multiple
Bulk
Brand: Hirose Connector
For Use With: Mating and Unmating Plugs
Product Type: RF Connector Tools
Series: X.FL
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 331-0715-2-00
Unit Weight: 6,173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8205598000
CNHTS:
8538900000
USHTS:
8205595560
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.