TF43SW-66S/4-0.5SH(800)

Hirose Connector
798-TF43SW66S405SH80
TF43SW-66S/4-0.5SH(800)

Mfr.:

Description:
FFC & FPC Connectors 0.5mm Pitch 1.2mm Height, Bottom Contact,Supports 12A 6A/pos. PowerSignal Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.849

Stock:
3.849 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,89 kr. 25,89 kr.
21,19 kr. 211,90 kr.
19,47 kr. 486,75 kr.
18,35 kr. 917,50 kr.
17,23 kr. 1.723,00 kr.
15,89 kr. 3.972,50 kr.
14,92 kr. 7.460,00 kr.
Full Reel (Order in multiples of 2500)
14,55 kr. 36.375,00 kr.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
66 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
TF43SW
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 480-0779-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TF43SW Power & Signal Hybrid FFC & FPC Connectors

Hirose Electric TF43SW Power and Signal Hybrid FFC and FPC Connectors feature a power contact rating of 12A (6A/pos.) and a 0.5A signal contact capacity. The Hirose Electric TF43SW features a power transmission and reliable signal integrity in a space-saving design. The connectors provide performance in a compact form factor without compromising on current capacity.