ST40X-10S-CV(30)

Hirose Connector
798-ST40X-10S-CV30
ST40X-10S-CV(30)

Mfr.:

Description:
I/O Connectors 10P CBLE PLUG STD SOLDER SHIELDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.475

Stock:
4.475 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
30,96 kr. 30,96 kr.
28,12 kr. 281,20 kr.
26,63 kr. 665,75 kr.
25,74 kr. 1.287,00 kr.
21,34 kr. 2.134,00 kr.
20,07 kr. 5.017,50 kr.
19,99 kr. 9.995,00 kr.
17,90 kr. 17.900,00 kr.
17,53 kr. 43.825,00 kr.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Interface Connectors
Female
10 Position
0.5 mm
100 VAC
Gold
Free Hanging
Solder
Straight
ST
- 30 C
+ 80 C
Tray
Brand: Hirose Connector
Cable Diameter: 4 mm
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Polycarbonate (PC)
Insulation Material: Polycarbonate (PC)
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 500
Subcategory: I/O Connectors
Type: SMT Compact I/O Connectors
Part # Aliases: 241-0041-0-30
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ST Series I/O Connectors

The Hirose Electric ST Series I/O Connectors were developed as external input/output connectors for portable and mobile devices. The connectors assure reliable electrical and mechanical performance under extreme and unpredictable conditions. The Hirose ST Series I/O Connectors feature a solid locking system for strong mating strength, a 4-keying structure to prevent upside down insertion, and a lot of varieties to support various kinds of connections with peripheral equipment.

ST I/O Interface Connectors

Hirose ST I/O Interface Connectors are designed for use as Input/Output (I/O) connectors on portable information devices such as DSC, PDA, laptop PCs, cellular phones, and more. The ST Series features a unique structure with high strength that resists deformation and helps to prevent improper mating and a 3.0mm height and 0.5mm contact pitch that prevents EMI. A strong locking mechanism assures continuous reliability of the connection in an unpredictable consumer environment. Mated connectors withstand a pull force of 49N max. applied in any direction.

ST Interface Connectors

Hirose Electric ST Interface Connectors feature strong locking mechanism and prevents reversed or angle insertion. These connectors are specifically designed for use as I/O connectors on portable information devices and suits wide cable types. The ST interface connectors offer optimal I/F for small devices and wide variation to support different peripheral devices. Applications include digital still cameras, notebook computers, cellular phones and other portable devices requiring high-reliability small size I/O connection.