H2.4-R-SR2-SA

Hirose Connector
798-H2.4-R-SR2-SA
H2.4-R-SR2-SA

Mfr.:

Description:
RF Connectors / Coaxial Connectors Receptacle, MIL, 1pos., Screw fix, straight, 2.4mm
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
259,01 kr. 259,01 kr.
247,67 kr. 2.476,70 kr.
197,99 kr. 3.959,80 kr.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.4 mm
Socket (Female)
50 Ohms
50 GHz
Twist On
Straight
Standard
PCB Mount
Bulk
Body Material: Stainless Steel
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Isolation: Non-Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0029-0-00
Unit Weight: 1,830 g
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

mmWave 1.85, 2.4, & 2.92mm Coaxial Connector Plugs

Hirose Electric mmWave 1.85mm, 2.4mm, and 2.92mm Coaxial Connector Plugs offer high-frequency performance (40GHz and 50GHz). The connectors also offer screw mount installation and flexible PCB thickness and are compatible with Hirose's HK and H2.4 Connectors Series line. These connector plugs are great for radio and broadcasting equipment, data transmission, and high-speed routers.