FH19SC-22S-0.5SH(09)

Hirose Connector
798-FH19SC22S05SH09
FH19SC-22S-0.5SH(09)

Mfr.:

Description:
FFC & FPC Connectors 22P SMT HORIZONTAL .5MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.980

Stock:
18.980 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,47 kr. 9,47 kr.
7,76 kr. 77,60 kr.
7,18 kr. 179,50 kr.
6,74 kr. 337,00 kr.
6,30 kr. 630,00 kr.
5,81 kr. 1.452,50 kr.
5,47 kr. 2.735,00 kr.
4,75 kr. 4.750,00 kr.
Full Reel (Order in multiples of 5000)
4,75 kr. 23.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
22 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH19SC
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 580-0506-9-09
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FH19C & FH19SC 0.5mm pitch FPC/FFC Connectors

The Hirose FH19C and FH19SC Series 0.5mm pitch FPC/FFC Connectors rest 0.9mm above the board and a width of 3mm. The PCB footprint is reduced approximately 48% (as compared with the FH12 Series connectors). The Hirose FH19C and FH19SC Series are miniaturized flexible printed circuit connectors and flexible Flat Cable ZIF connectors ideal for portable equipment and personal mobile devices, or any application that demands a low profile, high density, and high reliability connector.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.