DF52-10S-0.8H(21)

Hirose Connector
798-DF52-10S-0.8H21
DF52-10S-0.8H(21)

Mfr.:

Description:
Headers & Wire Housings Recep 10P R/A 0.8mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.400
Expected 11/03/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 kr. 4,24 kr.
3,60 kr. 36,00 kr.
3,22 kr. 80,50 kr.
3,06 kr. 306,00 kr.
2,86 kr. 715,00 kr.
2,73 kr. 1.365,00 kr.
2,59 kr. 2.590,00 kr.
Full Reel (Order in multiples of 5000)
2,48 kr. 12.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
0.8 mm (0.031 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
DF52
SignalBee
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Type: Pin (Male)
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 668-0008-6-21
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DF52 0.8mm Pitch Wire-to-Board Connectors

Hirose DF52 0.8mm Pitch Wire-to-Board Connectors deliver up to 2.5A per contact and provide significant PCB savings with a height of only 1.75mm and a depth of 4.1mm. The low-profile DF52 components combine a compact design with a thick housing structure, ensuring high reliability and ruggedness in consumer, gaming, imaging, security, and wearable applications. Hirose connectors utilize robust box-shaped crimp terminals that prevent snaring or breakage and stabilize the contact. The header terminals are C-shaped with two points of contact on the top and bottom. The DF52 0.8mm Pitch Wire-to-Board Connectors from Hirose offer low contact resistance via highly conductive materials, making the connectors ideal for high-current applications.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.