DF51-18DEP-2C

Hirose Connector
798-DF51-18DEP-2C
DF51-18DEP-2C

Mfr.:

Description:
Headers & Wire Housings 18P 2R 2MM 2A INLINE PLUG AWG 28 to 24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
600
Expected 25/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,25 kr. 7,25 kr.
6,18 kr. 61,80 kr.
5,94 kr. 118,80 kr.
5,80 kr. 290,00 kr.
5,56 kr. 556,00 kr.
5,05 kr. 1.010,00 kr.
4,25 kr. 2.125,00 kr.
4,05 kr. 4.050,00 kr.
3,73 kr. 7.460,00 kr.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
18 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Panel Mount
Pin (Male)
DF51
SignalBee
28 AWG to 24 AWG
- 55 C
+ 105 C
Bulk
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 543-5078-0-00
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

DF51 2mm Pitch Wire-to-Board Connectors

Hirose Electric DF51 wire-to-board connectors are 2mm pitch, positive-lock, crimp-type connectors. DF51 connectors feature a side-lock design that enables easy operation and reliable connection. These single- and double-row Hirose connectors also provide high contact lance strength, preventing contacts from pulling loose while wrenching the cables. This Hirose series works with 30AWG to 22AWG cables and offers 0.5A to 2A rated current and 250VAC/DC rated voltage.