DF37B-16DP-0.4V(53)

Hirose Connector
798-DF37B16DP0.4V53
DF37B-16DP-0.4V(53)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.4MM 16P HEADER VERT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.676

Stock:
1.676 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,29 kr. 6,29 kr.
5,35 kr. 53,50 kr.
5,02 kr. 125,50 kr.
4,77 kr. 238,50 kr.
4,55 kr. 455,00 kr.
4,26 kr. 1.065,00 kr.
4,14 kr. 2.070,00 kr.
Full Reel (Order in multiples of 1000)
3,81 kr. 3.810,00 kr.
3,77 kr. 7.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,16 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
16 Position
0.4 mm (0.016 in)
Solder
Vertical
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
DF37
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 684-3057-7-53
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF37 Board-to-Board

Hirose Electric DF37 Board-to-Board / Board-to-FPC Connectors feature a mated height of 0.98/1.5mm, width of 2.98mm, and length of 8.22mm (30 positions), making these connectors one of the smallest in their class. Sufficiently large flat areas allow pick-up with vacuum nozzles of automatic placement equipment. Hirose DF37 Connectors provide physical shock and vibration protection, solder wicking prevention, and self-alignment.