DF1B-24DES-2.5RC

Hirose Connector
798-DF1B-24DES-2.5RC
DF1B-24DES-2.5RC

Mfr.:

Description:
Headers & Wire Housings 2.5MM DOUBLE ROW 24P INLINE SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.544

Stock:
1.544 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,52 kr. 5,52 kr.
4,68 kr. 46,80 kr.
4,39 kr. 87,80 kr.
4,19 kr. 209,50 kr.
3,98 kr. 398,00 kr.
3,68 kr. 736,00 kr.
3,45 kr. 3.450,00 kr.
3,09 kr. 6.180,00 kr.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
24 Position
2.5 mm (0.098 in)
2 Row
2.5 mm (0.098 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
DF1B
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: White
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 541-0357-8-00
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DF1B 2.5mm Pitch Connectors

Hirose Electric DF1B 2.5mm Pitch Connectors come with single and double row contacts that are aligned for board-to-cable and in-line connections. These connectors provide the option of combining the ID contact and crimping contact and offer various current capacity cables that can be mixed in one case. Hirose Electric DF1B 2.5mm Pitch Connectors are available in the standard tin- and gold-plated versions.