DF19G-20P-1H(52)

Hirose Connector
798-DF19G-20P-1H(52)
DF19G-20P-1H(52)

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD R/A 20POS 1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.456

Stock:
34.456 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,47 kr. 9,47 kr.
8,06 kr. 80,60 kr.
6,86 kr. 686,00 kr.
6,29 kr. 3.145,00 kr.
Full Reel (Order in multiples of 1000)
5,83 kr. 5.830,00 kr.
5,71 kr. 11.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
20 Position
1 mm (0.039 in)
Solder
Right Angle
Pin (Male)
Gold
- 35 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC
Part # Aliases: 685-0006-6-52
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99