1801

Heyco
836-1801
1801

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips RDD 6N-2 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.381

Stock:
3.381 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,40 kr. 5,40 kr.
4,59 kr. 45,90 kr.
4,30 kr. 107,50 kr.
4,10 kr. 205,00 kr.
3,90 kr. 390,00 kr.
3,65 kr. 912,50 kr.
3,48 kr. 1.740,00 kr.
3,31 kr. 3.310,00 kr.
3,10 kr. 9.300,00 kr.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Strain Relief Bushing
White
Nylon
RDD Lockit Strain Relief Bushings
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 5.5 mm
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Tradename: Lockit
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Strain Relief Bushings

Heyco Strain Relief Bushings securely anchor, insulate, and protect cables at panel entry points. The bushings protect the lifeline of electric/electronic products by absorbing the forces of pull, push, twist, and flex. Options include nickel-plated brass, nylon, steel/plated steel, and polystyrene materials in a variety of colors (black, brass, gray, natural, or white) and 8mm to 180mm cable diameter range.