11043

Heyco
836-11043
11043

Mfr.:

Description:
LED Mounting Hardware HLEDS2E-06 NATURAL PVC/NYL LED Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,80 kr. 5,80 kr.
3,96 kr. 39,60 kr.
2,86 kr. 286,00 kr.
2,39 kr. 1.195,00 kr.
1,87 kr. 1.870,00 kr.
1,81 kr. 3.620,00 kr.
1,77 kr. 8.850,00 kr.
1,72 kr. 17.200,00 kr.
1,55 kr. 38.750,00 kr.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Nylon
9.5 mm
PVC and Nylon LED Spacers
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99