RNA4UCN

HellermannTyton
329-RNA4UCN
RNA4UCN

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures RapidNet Distribution Chassis, 7.0 " Height, 16.0" Deep, 19.0 " Length, Metal, Black, 1/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.924,32 kr. 2.924,32 kr.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Distribution Chassis
Brand: HellermannTyton
Packaging: Bulk
Product: Enclosures
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: RapidNet
Part # Aliases: 859-30053
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032000
ECCN:
EAR99

FEATURED PRODUCTS
HELLERMANNTYTON