R40-3002502

Harwin
855-R40-3002502
R40-3002502

Mfr.:

Description:
Standoffs & Spacers R40 M4 x 20mm HEX SPACER BRASS 7mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.939

Stock:
1.939
Can Dispatch Immediately
On Order:
1.425
Expected 15/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,31 kr. 7,31 kr.
5,94 kr. 59,40 kr.
5,02 kr. 502,00 kr.
4,85 kr. 2.303,75 kr.
4,74 kr. 4.503,00 kr.
25.175 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M4 x 0.7
25 mm
Brass
7 mm
Nickel
Male / Female
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Standoffs, Spacers & Supports
Series: R40
Factory Pack Quantity: 475
Subcategory: Hardware
Unit Weight: 8,803 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415390000
CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99