H8502-01

Harwin
855-H8502-01
H8502-01

Mfr.:

Description:
Circuit Board Hardware - PCB .8mm PC BOARD SOCKET TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.317

Stock:
3.317 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,27 kr. 3,27 kr.
2,37 kr. 23,70 kr.
2,08 kr. 208,00 kr.
1,98 kr. 990,00 kr.
1,97 kr. 1.970,00 kr.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pin Receptacles
Solder Mount
5.9 mm
2.67 mm
Brass
Brand: Harwin
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: H85
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

PCB Sockets

Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.