H2122-01

Harwin
855-H2122-01
H2122-01

Mfr.:

Description:
Circuit Board Hardware - PCB TURRET LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.279

Stock:
1.279 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,17 kr. 4,17 kr.
3,19 kr. 31,90 kr.
2,68 kr. 268,00 kr.
2,41 kr. 1.205,00 kr.
2,36 kr. 2.360,00 kr.
2,28 kr. 4.560,00 kr.
2,09 kr. 20.900,00 kr.
2,01 kr. 50.250,00 kr.
50.000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Turret Lugs
Triple Turret Terminal, Solder Mount
9.52 mm
Unthreaded
4.75 mm
Brass
Brand: Harwin
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 591 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99